KEMET 45 μH 6 A Common Mode Choke 18.3 mΩ
- RS Stock No.:
- 183-6907
- Mfr. Part No.:
- HHBC13-1R2A0045V
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.18
(exc. VAT)
€5.14
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.18 |
| 10 + | €3.48 |
*price indicative
- RS Stock No.:
- 183-6907
- Mfr. Part No.:
- HHBC13-1R2A0045V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 45μH | |
| Series | HHBC | |
| Maximum DC Current | 6A | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 20 % | |
| Length | 9mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Depth | 30mm | |
| Height | 14.9mm | |
| Maximum DC Resistance | 18.3mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 45μH | ||
Series HHBC | ||
Maximum DC Current 6A | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance 20 % | ||
Length 9mm | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
Depth 30mm | ||
Height 14.9mm | ||
Maximum DC Resistance 18.3mΩ | ||
- COO (Country of Origin):
- VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures.
Fe-Si dust core material
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure
Related links
- KEMET 45 μH 6 A Common Mode Choke 18.3 mΩ
- KEMET 127 μH 6 A Common Mode Choke 31.7 mΩ
- KEMET 4.22 mH 6 A Common Mode Choke 41.06 mΩ 500V ac/dc
- KEMET 81 μH 6 A Common Mode Choke 24.7 mΩ
- KEMET 14.2 mH 6 A Common Mode Choke 27.4 mΩ 1000V
- KEMET 14.2 mH 6 A Common Mode Choke 27.2 mΩ 1000V
- Murata 0.02 mH 6 A Common Mode Choke 8 mΩ 100V dc
- TDK 200 μH 6 A Common Mode Choke 15 mΩ 250V
