KEMET 49.5 mH 500 mA Common Mode Choke 1.6Ω
- RS Stock No.:
- 183-6963
- Mfr. Part No.:
- SSR10HS-05495
- Manufacturer:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-6963
- Mfr. Part No.:
- SSR10HS-05495
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 49.5 mH | |
| Series | SSR10HS | |
| Test Frequency | 10 kHz | |
| DC Resistance | 1.6Ω | |
| Maximum Current | 500 mA | |
| Dimensions | 22 x 18 x 13.5mm | |
| Operating Temperature Range | -25°C → +120°C | |
| Number of Lines | 2 | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Height | 13.5mm | |
| Minimum Operating Temperature | -25°C | |
| Depth | 18mm | |
| Maximum Operating Temperature | +120°C | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 49.5 mH | ||
Series SSR10HS | ||
Test Frequency 10 kHz | ||
DC Resistance 1.6Ω | ||
Maximum Current 500 mA | ||
Dimensions 22 x 18 x 13.5mm | ||
Operating Temperature Range -25°C → +120°C | ||
Number of Lines 2 | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Height 13.5mm | ||
Minimum Operating Temperature -25°C | ||
Depth 18mm | ||
Maximum Operating Temperature +120°C | ||
Length 22mm | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile, and lightweight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile, and lightweight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 49.5 mH 500 mA Common Mode Choke 1.6 Ω 250V ac
- KEMET 17.7 mH 500 mA Common Mode Choke 1.55 Ω 250V
- KEMET 50 mH 500 mA Common Mode Choke 1.7 Ω 250V
- KEMET 35 mH 500 mA Common Mode Choke 1.8 Ω 250V ac
- KEMET 21.2 mH 500 mA Common Mode Choke 1.7 Ω 250V
- KEMET 18 mH 500 mA Common Mode Choke 1 Ω 250V ac
- KEMET 110 mH 500 mA Common Mode Choke 2.1 Ω 250V ac
- KEMET 59.5 mH 500 mA Common Mode Choke 1.7 Ω 250V ac
