Wurth Elektronik 2.7 mH 11 A Common Mode Choke 18 mΩ 500V ac

Get a bulk buy discount

Add 5 more to save 25%

View bulk pricing options

Subtotal (1 unit)*

€18.20

(exc. VAT)

€22.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4€18.20-
5 +€13.6025%

*price indicative

RS Stock No.:
185-7452
Distrelec Article No.:
301-35-804
Mfr. Part No.:
744833027110
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

2.7mH

Maximum DC Current

11A

Series

WE-TPB

Packaging

Tray & Carton

Test Frequency

10kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

500V ac

Inductance Tolerance

±30 %

Standards/Approvals

REACH, RoHS

Termination Style

Solder Pad

Height

39mm

Depth

47mm

Maximum DC Resistance

18mΩ

COO (Country of Origin):
CN
Application up to 500 VAC

High permeability MnZn Ferrite core material

Insulation through winding spacer

Air and creepage distances ≥ 5 mm

Up to 24 A rated current

Suppression frequency range: 1 kHz to 1 MHz

Operating temperature: -40 °C to +125 °C

Applications

Power electronics

Power line input filter

Radio interference suppression in motors

Suppression for common mode noise

Frequency converter

Power supplies

Charging stations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy