Wurth Elektronik 2.5 mH 5 A Common Mode Choke 15 mΩ 250V ac

Get a bulk buy discount

Add 5 more to save €4.80

View bulk pricing options

Subtotal (1 unit)*

€8.24

(exc. VAT)

€10.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4€8.24-
5 - 9€7.28€4.80
10 - 19€6.31€19.30
20 +€5.68€51.20

*price indicative

RS Stock No.:
185-7523
Distrelec Article No.:
301-35-799
Mfr. Part No.:
7448025003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

2.5mH

Series

WE-CMBNC

Maximum DC Current

5A

Core Material

Nano Crystal

Test Frequency

10kHz

Packaging

Tray & Carton

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

250V ac

Mount Type

Through Hole

Inductance Tolerance

-30 → 50 %

Standards/Approvals

ENEC, RoHS, REACH, VDE

Depth

14mm

Height

22mm

Length

18mm

Termination Style

Solder Pad

Maximum DC Resistance

15mΩ

COO (Country of Origin):
CN
Very high permeability nanocrystalline core material

Improved isolation through plastic case and winding spacer

High and stable inductance values up to 150 °C

High rated currents

Broadband suppression

Small size

Frequency range: 1 kHz-300 MHz

Operating temperature: -40°C to +125°C

Applications

Power electronics

Power line in- and output filter

Radio interference suppression in motors

Suppression for common mode noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy