KEMET 7.5 μH 3 A Common Mode Choke 20 mΩ 150V dc, 50 V dc
- RS Stock No.:
- 186-0638
- Mfr. Part No.:
- SH-322
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-0638
- Mfr. Part No.:
- SH-322
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 7.5μH | |
| Product Type | Common Mode Choke | |
| Series | SH | |
| Maximum DC Current | 3A | |
| Core Material | Nickel Zinc Ferrite Core | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 150V dc, 50V dc | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 20mΩ | |
| Termination Style | PCB Pin | |
| Length | 10mm | |
| Standards/Approvals | UL-94 V-0, RoHS | |
| Depth | 12.5mm | |
| Height | 10mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 7.5μH | ||
Product Type Common Mode Choke | ||
Series SH | ||
Maximum DC Current 3A | ||
Core Material Nickel Zinc Ferrite Core | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 150V dc, 50V dc | ||
Mount Type Through Hole | ||
Maximum DC Resistance 20mΩ | ||
Termination Style PCB Pin | ||
Length 10mm | ||
Standards/Approvals UL-94 V-0, RoHS | ||
Depth 12.5mm | ||
Height 10mm | ||
- COO (Country of Origin):
- CN
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
Nickel-Zinc (Ni-Zn) ferrite core
Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Related links
- KEMET 7.5 μH 3 A Common Mode Choke 20 mΩ 150V dc, 50 V dc
- KEMET 7.5 μH 3 A Common Mode Choke 30 mΩ 150V dc, 50 V dc
- KEMET 7.5 μH 3 A Common Mode Choke 26 mΩ 150V dc, 50 V dc
- KEMET 3.2 μH 3 A Common Mode Choke 22 mΩ 150V dc, 50 V dc
- KEMET 1.5 μH 3 A Common Mode Choke 25 mΩ 150V dc, 50 V dc
- KEMET 0.5 μH 3 A Common Mode Choke 16 mΩ 150V dc, 50 V dc
- KEMET 1.5 μH 3 A Common Mode Choke 16 mΩ 150V dc, 50 V dc
- KEMET 1.5 μH 3 A Common Mode Choke 20 mΩ 50V
