KEMET 10.8 mH 1 A Common Mode Choke 0.36 Ω 250V
- RS Stock No.:
- 186-0739
- Mfr. Part No.:
- SSRH7H-M10108
- Manufacturer:
- KEMET
Subtotal (1 box of 100 units)*
€85.80
(exc. VAT)
€105.50
(inc. VAT)
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €0.858 | €85.80 |
*price indicative
- RS Stock No.:
- 186-0739
- Mfr. Part No.:
- SSRH7H-M10108
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 10.8mH | |
| Series | SSRH7H-M | |
| Maximum DC Current | 1A | |
| Core Material | Manganese Zinc Ferrite | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Depth | 14.5mm | |
| Height | 12mm | |
| Maximum DC Resistance | 0.36Ω | |
| Termination Style | Solder Pad | |
| Length | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 10.8mH | ||
Series SSRH7H-M | ||
Maximum DC Current 1A | ||
Core Material Manganese Zinc Ferrite | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Depth 14.5mm | ||
Height 12mm | ||
Maximum DC Resistance 0.36Ω | ||
Termination Style Solder Pad | ||
Length 18mm | ||
Standards/Approvals No | ||
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
Proprietary S18H ferrite material
High permeability
Large inductance due to non-divided bobbin
Small gear common mode choke for low current applications
12 mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
Related links
- KEMET 10.8 mH 1 A Common Mode Choke 0.36 Ω 250V
- KEMET 9 mH 1 A Common Mode Choke 289 mΩ
- KEMET 50 mH 1 A Common Mode Choke 12.54 mΩ
- KEMET 37.7 mH 1 A Common Mode Choke 0.64 Ω 250V
- KEMET 8.4 mH 1 A Common Mode Choke 0.32 Ω 250V ac
- KEMET 2 mH 1 A Common Mode Choke 180 mΩ 250V
- KEMET 14.5 mH 1 A Common Mode Choke 570 mΩ 250V ac
- KEMET 17 mH 1 A Common Mode Choke 0.48 Ω 250V ac
