KEMET 15.1 mH 1 A Common Mode Choke 0.48 Ω 250V ac
- RS Stock No.:
- 186-0939
- Mfr. Part No.:
- SSHB10H-R10151
- Manufacturer:
- KEMET
Subtotal (1 pack of 5 units)*
€8.04
(exc. VAT)
€9.89
(inc. VAT)
Temporarily out of stock
- Shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.608 | €8.04 |
*price indicative
- RS Stock No.:
- 186-0939
- Mfr. Part No.:
- SSHB10H-R10151
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 15.1mH | |
| Series | SSHB10HS | |
| Maximum DC Current | 1A | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 0.48Ω | |
| Height | 15.5mm | |
| Length | 22mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Depth | 17mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 15.1mH | ||
Series SSHB10HS | ||
Maximum DC Current 1A | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Maximum DC Resistance 0.48Ω | ||
Height 15.5mm | ||
Length 22mm | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
Depth 17mm | ||
- COO (Country of Origin):
- VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10H ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
Large inductance due to non-divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 15.1 mH 1 A Common Mode Choke 0.48 Ω 250V ac
- KEMET 17 mH 1 A Common Mode Choke 0.48 Ω 250V ac
- KEMET 5.5 mH 1.7 A Common Mode Choke 190 mΩ 250V ac
- KEMET 32 mH 400 mA Common Mode Choke 2.7 Ω 250V ac
- KEMET 19.4 mH 800 mA Common Mode Choke 640 mΩ 250V ac
- KEMET 1.7 mH 3 A Common Mode Choke 0.07 Ω 250V ac
- KEMET 5.4 mH 1.1 A Common Mode Choke 0.39 Ω 250V ac
- KEMET 12.8 mH 1.1 A Common Mode Choke 390 mΩ 250V ac
