KEMET 32.4 mH 500 mA Common Mode Choke 1.21 Ω 250V ac
- RS Stock No.:
- 186-1006
- Mfr. Part No.:
- SSRH7HS-M05324
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 50 more to save €8.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
In Stock
- Plus 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.26 | €6.30 | - |
| 50 + | €1.094 | €5.47 | €8.30 |
*price indicative
- RS Stock No.:
- 186-1006
- Mfr. Part No.:
- SSRH7HS-M05324
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 32.4mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 500mA | |
| Series | SSRH7HS-M | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Depth | 14.5mm | |
| Length | 18mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 1.21Ω | |
| Height | 12mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 32.4mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 500mA | ||
Series SSRH7HS-M | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Depth 14.5mm | ||
Length 18mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 1.21Ω | ||
Height 12mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
Proprietary S18H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Small gear common mode choke for low current applications
12mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
Related links
- KEMET 32.4 mH 500 mA Common Mode Choke 1.21 Ω 250V ac
- KEMET 50 mH 500 mA Common Mode Choke 1.7 Ω 250V
- KEMET 17.7 mH 500 mA Common Mode Choke 1.55 Ω 250V
- KEMET 21.2 mH 500 mA Common Mode Choke 1.7 Ω 250V
- KEMET 49.5 mH 500 mA Common Mode Choke 1.6 Ω 250V ac
- KEMET 18 mH 500 mA Common Mode Choke 1 Ω 250V ac
- KEMET 44 mH 500 mA Common Mode Choke 1.88 Ω 250V ac
- KEMET 110 mH 500 mA Common Mode Choke 2.1 Ω 250V ac
