KEMET 13 mH 1.5 A Common Mode Choke 280 mΩ 250V
- RS Stock No.:
- 186-1160
- Mfr. Part No.:
- SSHB21HS-R15130
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.18
(exc. VAT)
€12.52
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.036 | €10.18 |
| 25 + | €1.832 | €9.16 |
*price indicative
- RS Stock No.:
- 186-1160
- Mfr. Part No.:
- SSHB21HS-R15130
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 13mH | |
| Product Type | Common Mode Choke | |
| Series | SSHB21HS | |
| Maximum DC Current | 1.5A | |
| Core Material | Ferrite | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V | |
| Standards/Approvals | RoHS | |
| Depth | 23mm | |
| Length | 26mm | |
| Maximum DC Resistance | 280mΩ | |
| Termination Style | Solder Pad | |
| Height | 15.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 13mH | ||
Product Type Common Mode Choke | ||
Series SSHB21HS | ||
Maximum DC Current 1.5A | ||
Core Material Ferrite | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V | ||
Standards/Approvals RoHS | ||
Depth 23mm | ||
Length 26mm | ||
Maximum DC Resistance 280mΩ | ||
Termination Style Solder Pad | ||
Height 15.5mm | ||
- COO (Country of Origin):
- VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10HZ ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 13 mH 1.5 A Common Mode Choke 280 mΩ 250V
- KEMET 13 mH 2 A Common Mode Choke 3.25 mΩ
- KEMET 13 mH 2 A Common Mode Choke 115 mΩ 250V
- KEMET 6.4 mH 1.5 A Common Mode Choke 0.28 Ω 250V ac
- KEMET 4.3 mH 1.5 A Common Mode Choke 0.14 Ω 250V ac
- KEMET 16.4 mH 1.5 A Common Mode Choke 310 mΩ 250V ac
- KEMET 8 mH 1.5 A Common Mode Choke 310 mΩ 250V ac
- KEMET 2.7 mH 1.5 A Common Mode Choke 5.9 Ω 250V ac, 500 V ac
