KEMET 8.2 mH 800 mA Common Mode Choke 0.64 Ω 250V
- RS Stock No.:
- 186-1176
- Mfr. Part No.:
- SSHB10H-08082
- Manufacturer:
- KEMET
Subtotal (1 pack of 5 units)*
€9.90
(exc. VAT)
€12.20
(inc. VAT)
In Stock
- Plus 110 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.98 | €9.90 |
*price indicative
- RS Stock No.:
- 186-1176
- Mfr. Part No.:
- SSHB10H-08082
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 8.2mH | |
| Series | SSHB10H | |
| Maximum DC Current | 800mA | |
| Core Material | Ferrite | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V | |
| Length | 22mm | |
| Standards/Approvals | RoHS | |
| Height | 15.5mm | |
| Depth | 17mm | |
| Maximum DC Resistance | 0.64Ω | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 8.2mH | ||
Series SSHB10H | ||
Maximum DC Current 800mA | ||
Core Material Ferrite | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V | ||
Length 22mm | ||
Standards/Approvals RoHS | ||
Height 15.5mm | ||
Depth 17mm | ||
Maximum DC Resistance 0.64Ω | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10H ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
Large inductance due to non-divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 8.2 mH 800 mA Common Mode Choke 0.64 Ω 250V
- KEMET 19.4 mH 800 mA Common Mode Choke 640 mΩ 250V ac
- KEMET 16.9 mH 800 mA Common Mode Choke 0.56 Ω 250V ac
- KEMET 54 mH 800 mA Common Mode Choke 880 mΩ 250V ac
- KEMET 26.2 mH 800 mA Common Mode Choke 880 mΩ 250V
- KEMET 13.4 mH 800 mA Common Mode Choke 0.5 Ω 250V
- KEMET 16 mH 800 mA Common Mode Choke 0.58 Ω 250V
- KEMET 20 mH 800 mA Common Mode Choke 0.78 Ω 250V ac
