Schurter 1.35 mH 25 A Common Mode Choke 1.12 mΩ 500V
- RS Stock No.:
- 188-9518
- Mfr. Part No.:
- 3-108-430
- Manufacturer:
- Schurter
Get a bulk buy discount
Add 40 more to save 8%
View bulk pricing optionsSubtotal (1 box of 20 units)*
€545.90
(exc. VAT)
€671.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 20 | €27.295 | €545.90 | - |
| 40 - 80 | €24.948 | €498.96 | 8% |
| 100 + | €24.293 | €485.86 | 10% |
*price indicative
- RS Stock No.:
- 188-9518
- Mfr. Part No.:
- 3-108-430
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Inductance | 1.35mH | |
| Product Type | Common Mode Choke | |
| Series | DKIH-4 | |
| Maximum DC Current | 25A | |
| Core Material | Nano Crystal | |
| Test Frequency | 9.56MHz | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 4 | |
| Automotive Standard | No | |
| Mount Type | Flange | |
| Choke Voltage | 500V | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum DC Resistance | 1.12mΩ | |
| Height | 31mm | |
| Standards/Approvals | RoHS, REACH, IEC | |
| Depth | 53mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Inductance 1.35mH | ||
Product Type Common Mode Choke | ||
Series DKIH-4 | ||
Maximum DC Current 25A | ||
Core Material Nano Crystal | ||
Test Frequency 9.56MHz | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 4 | ||
Automotive Standard No | ||
Mount Type Flange | ||
Choke Voltage 500V | ||
Inductance Tolerance -30 → 50 % | ||
Maximum DC Resistance 1.12mΩ | ||
Height 31mm | ||
Standards/Approvals RoHS, REACH, IEC | ||
Depth 53mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- CN
Compensated High Current Choke, 3-phase and neutral line.
Current compensated choke
3-phase and neutral line
THT-terminals
Flange for mounting onto printed circuit board
Unique Selling Proposition
Compact size and light weight
Open design for optimal cooling
Nanocrystalline ring cores
Customer specific pin outs available
Applications
Frequency converter
Charge stations
UPS-systems
Related links
- Schurter 1.35 mH 25 A Common Mode Choke 1.12 mΩ 500V
- Schurter 2 mH 25 A Common Mode Choke 1.4 mΩ 760V
- Schurter 6.5 mH 10 A Common Mode Choke 8 mΩ 760V
- Schurter 2.1 mH 16 A Common Mode Choke 2.12 mΩ 500V
- Schurter 4 mH 12 A Common Mode Choke 4.33 mΩ 760V
- KEMET 2.65 mH 25 A Common Mode Choke
- Wurth Elektronik 2.5 mH 25 A Common Mode Choke 2.2 mΩ 300V
- KEMET 2.65 mH 25 A Common Mode Choke 3.52 mΩ 600V
