Schurter 750 μH 32 A Common Mode Choke 0.55 mΩ 760V

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€36.89

(exc. VAT)

€45.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4€36.89-
5 - 9€34.935%
10 - 19€32.8311%
20 +€30.6117%

*price indicative

RS Stock No.:
188-9635
Mfr. Part No.:
3-108-438
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Common Mode Choke

Inductance

750μH

Series

DKIH-4

Maximum DC Current

32A

Core Material

Nano Crystal

Test Frequency

15.4MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Number of Lines

4

Automotive Standard

No

Mount Type

Flange

Choke Voltage

760V

Inductance Tolerance

-30 → 50 %

Standards/Approvals

IEC, REACH, RoHS

Depth

58mm

Height

31mm

Termination Style

Solder

Maximum DC Resistance

0.55mΩ

COO (Country of Origin):
CN
Compensated High Current Choke, 3-phase and neutral line.

Current compensated choke

3-phase and neutral line

THT-terminals

Flange for mounting onto printed circuit board

Unique Selling Proposition

Compact size and light weight

Open design for optimal cooling

Nanocrystalline ring cores

Customer specific pin outs available

Applications

Frequency converter

Charge stations

UPS-systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy