Bourns 22 μH 310 mA Common Mode Choke 0.6 Ω 50V
- RS Stock No.:
- 210-7544
- Mfr. Part No.:
- SRF4530A-220Y
- Manufacturer:
- Bourns
Subtotal (1 reel of 500 units)*
€185.00
(exc. VAT)
€230.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.37 | €185.00 |
*price indicative
- RS Stock No.:
- 210-7544
- Mfr. Part No.:
- SRF4530A-220Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Common Mode Choke | |
| Inductance | 22μH | |
| Maximum DC Current | 310mA | |
| Series | SRF4530A | |
| Core Material | Ferrite | |
| Impedance | 1.2kΩ | |
| Packaging | 500 pieces per 7 in Reel | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 50V | |
| Mount Type | Surface | |
| Inductance Tolerance | -30 → 50 % | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Length | 4.5mm | |
| Height | 3.2mm | |
| Maximum DC Resistance | 0.6Ω | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Common Mode Choke | ||
Inductance 22μH | ||
Maximum DC Current 310mA | ||
Series SRF4530A | ||
Core Material Ferrite | ||
Impedance 1.2kΩ | ||
Packaging 500 pieces per 7 in Reel | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 50V | ||
Mount Type Surface | ||
Inductance Tolerance -30 → 50 % | ||
Standards/Approvals AEC-Q200, RoHS | ||
Length 4.5mm | ||
Height 3.2mm | ||
Maximum DC Resistance 0.6Ω | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- MY
The Bourns SRF4530A series common mode chip inductor has 22μH inductance at 100 kHz. This inductor has ferrite core and enamelled copper wire with Au terminal finish. I has rated voltage of 50VDC and insulation resistance of 10MΩ.
Shielded construction – low radiation
Bifilar wound
High temperature
Halogen free
Related links
- Bourns 22 μH 0.31 A Common Mode Choke 0.6 Ω 50V
- Bourns 22 μH 0.25 A Common Mode Choke 0.5 Ω 80V
- Bourns 100 μH 0.2 A Common Mode Choke 1.5 Ω 50V
- Bourns 11 μH 0.36 A Common Mode Choke 0.5 Ω 50V
- Schaffner 3.2 mH 85 A Common Mode Choke 0.6 mΩ 450V ac/dc
- Bourns 51 μH 0.23 A Common Mode Choke 1 Ω 50V
- Bourns 51 μH 0.2 A Common Mode Choke 0.7 Ω 80V
- Bourns 7 μH Common Mode Choke 80V
