Murata 100 mA Common Mode Choke 2.7 Ω 5V
- RS Stock No.:
- 223-5025
- Mfr. Part No.:
- DLM0NSN500HY2D
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€4.00
(exc. VAT)
€5.00
(inc. VAT)
In Stock
- Plus 2,650 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | €0.08 | €4.00 |
| 250 - 450 | €0.075 | €3.75 |
| 500 - 950 | €0.061 | €3.05 |
| 1000 - 2450 | €0.056 | €2.80 |
| 2500 + | €0.049 | €2.45 |
*price indicative
- RS Stock No.:
- 223-5025
- Mfr. Part No.:
- DLM0NSN500HY2D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Series | DLM0NS | |
| Maximum DC Current | 100mA | |
| Impedance | 50Ω | |
| Packaging | Paper Tape | |
| Test Frequency | 100MHz | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Choke Voltage | 5V | |
| Maximum DC Resistance | 2.7Ω | |
| Length | 850μm | |
| Height | 450μm | |
| Depth | 650μm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Series DLM0NS | ||
Maximum DC Current 100mA | ||
Impedance 50Ω | ||
Packaging Paper Tape | ||
Test Frequency 100MHz | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Surface | ||
Choke Voltage 5V | ||
Maximum DC Resistance 2.7Ω | ||
Length 850μm | ||
Height 450μm | ||
Depth 650μm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- JP
The Murata chip common mode choke coil it has monolithic type structure. It has 2 lines. It has 2.7 dc resistance.
Small size and tight dimensional tolerance
High cut off frequency
Related links
- Murata 100 mA Common Mode Choke 2.7 Ω 5V
- Murata 100 mA Common Mode Choke 3.6 Ω 5V
- Murata 100 mA Common Mode Choke 4 Ω 5V
- Murata 100 mA Common Mode Choke 3.8 Ω 5V
- Murata 100 mA Common Mode Choke 2 Ω 16V
- Murata 100 mA Common Mode Choke 3.6Ω
- Murata 100 μH 100 mA Common Mode Choke 2.6 Ω 50V
- KEMET 76 mH 400 mA Common Mode Choke 2.7 Ω 250V
