Murata 150 mA Common Mode Choke 1.6 Ω 5V
- RS Stock No.:
- 223-5030
- Mfr. Part No.:
- DLM0QSB120HY2D
- Manufacturer:
- Murata
Get a bulk buy discount
Add 250 more to save €1.00
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€3.60
(exc. VAT)
€4.45
(inc. VAT)
In Stock
- Plus 9,200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | €0.072 | €3.60 | - |
| 250 - 450 | €0.068 | €3.40 | €1.00 |
| 500 - 950 | €0.055 | €2.75 | €8.50 |
| 1000 - 2450 | €0.051 | €2.55 | €21.00 |
| 2500 + | €0.045 | €2.25 | €67.50 |
*price indicative
- RS Stock No.:
- 223-5030
- Mfr. Part No.:
- DLM0QSB120HY2D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 150mA | |
| Series | DLM0Q | |
| Impedance | 12Ω | |
| Test Frequency | 100MHz | |
| Packaging | Paper Tape | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Choke Voltage | 5V | |
| Length | 650μm | |
| Maximum DC Resistance | 1.6Ω | |
| Depth | 500μm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 300μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Maximum DC Current 150mA | ||
Series DLM0Q | ||
Impedance 12Ω | ||
Test Frequency 100MHz | ||
Packaging Paper Tape | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Surface | ||
Choke Voltage 5V | ||
Length 650μm | ||
Maximum DC Resistance 1.6Ω | ||
Depth 500μm | ||
Standards/Approvals RoHS, REACH | ||
Height 300μm | ||
- COO (Country of Origin):
- JP
The Murata chip common mode choke coil it has monolithic type structure. It has 2 lines. It has 1.6 dc resistance.
Small size and tight dimensional tolerance
Prevents signal damaging in high speed differential lines
Related links
- Murata 150 mA Common Mode Choke 1.6 Ω 5V
- Murata 150 mA Common Mode Choke 1.5Ω
- Wurth Elektronik 250 μH 200 mA Common Mode Choke 1.6 Ω 60V
- TDK 100 μH 150 mA Common Mode Choke 2 Ω 50V
- KEMET 49.5 mH 500 mA Common Mode Choke 1.6 Ω 250V ac
- TDK 100 μH 150 mA Common Mode Choke 1.5 Ω 80V ac
- TRACOPOWER 150 μH 320 mA Common Mode Choke 1548 mΩ
- Bourns 100 μH 150 mA Common Mode Choke 1.5 Ω 80V
