Schurter 7.2 mH 50 A Common Mode Choke 2.6 mΩ 450V

Subtotal (1 box of 20 units)*

€370.08

(exc. VAT)

€455.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€370.08€18.504

*price indicative

RS Stock No.:
232-2856
Mfr. Part No.:
3-127-625
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Common Mode Choke

Inductance

7.2mH

Series

DKIV-1

Maximum DC Current

50A

Core Material

Nano Crystal

Test Frequency

3.62MHz

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

450V

Mount Type

PCB

Inductance Tolerance

-30 → 50 %

Depth

26.2mm

Maximum DC Resistance

2.6mΩ

Height

40mm

Length

36mm

Standards/Approvals

UL, REACH, IEC, VDE, CE, UKCA, RoHS

COO (Country of Origin):
CN
The Schurter DKIV-1 series compensated high current choke has 1-phase choke which use flange for mounting onto printed circuit board. It is designed for application such as frequency converter, charge stations, UPS-systems, switching power supplies.

Compact size and light weight

Small footprint on PCB

Open design optimizes heat dissipation

Nano crystalline or ferrite ring cores

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy