KEMET 440 μH 15 A Common Mode Choke 3.01 mΩ 1kV
- RS Stock No.:
- 242-7638
- Mfr. Part No.:
- SCF19XV-150-1R3A006JH
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-7638
- Mfr. Part No.:
- SCF19XV-150-1R3A006JH
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 440μH | |
| Product Type | Common Mode Choke | |
| Series | SCF | |
| Maximum DC Current | 15A | |
| Core Material | Nickel Zinc Ferrite Core | |
| Packaging | Tray | |
| Test Frequency | 40MHz | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 1kV | |
| Inductance Tolerance | -30 → 50 % | |
| Standards/Approvals | RoHS | |
| Depth | 27mm | |
| Maximum DC Resistance | 3.01mΩ | |
| Height | 19.9mm | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 440μH | ||
Product Type Common Mode Choke | ||
Series SCF | ||
Maximum DC Current 15A | ||
Core Material Nickel Zinc Ferrite Core | ||
Packaging Tray | ||
Test Frequency 40MHz | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 1kV | ||
Inductance Tolerance -30 → 50 % | ||
Standards/Approvals RoHS | ||
Depth 27mm | ||
Maximum DC Resistance 3.01mΩ | ||
Height 19.9mm | ||
Length 3.5mm | ||
The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C up to +150°C
Ultra-high inductance
Ultra-high permeability
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
Related links
- KEMET 440 μH 15 A Common Mode Choke 3.01 mΩ 1kV
- KEMET 440 μH 15 A Common Mode Choke 2.91 mΩ 1kV
- KEMET 600 μH 12 A Common Mode Choke 4.19 mΩ 1kV
- KEMET 200 μH 22 A Common Mode Choke 1.43 mΩ 1kV
- KEMET 600 μH 12 A Common Mode Choke 3.99 mΩ 1kV
- KEMET 110 μH 30 A Common Mode Choke 0.767 mΩ 1kV
- KEMET 300 μH 19 A Common Mode Choke 1.95 mΩ 1kV
- KEMET 300 μH 19 A Common Mode Choke 1.89 mΩ 1kV
