KEMET 110 μH 30 A Common Mode Choke 0.767 mΩ 1kV
- RS Stock No.:
- 242-7650
- Mfr. Part No.:
- SCF19XV-300-1R9A003JH
- Manufacturer:
- KEMET
Subtotal (1 tray of 30 units)*
€184.68
(exc. VAT)
€227.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 30 + | €6.156 | €184.68 |
*price indicative
- RS Stock No.:
- 242-7650
- Mfr. Part No.:
- SCF19XV-300-1R9A003JH
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 110μH | |
| Product Type | Common Mode Choke | |
| Series | SCF | |
| Maximum DC Current | 30A | |
| Test Frequency | 40MHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 1kV | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum DC Resistance | 0.767mΩ | |
| Length | 3.5mm | |
| Height | 19.9mm | |
| Depth | 27mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 110μH | ||
Product Type Common Mode Choke | ||
Series SCF | ||
Maximum DC Current 30A | ||
Test Frequency 40MHz | ||
Packaging Tray | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 1kV | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Inductance Tolerance -30 → 50 % | ||
Maximum DC Resistance 0.767mΩ | ||
Length 3.5mm | ||
Height 19.9mm | ||
Depth 27mm | ||
Standards/Approvals RoHS | ||
The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C up to +150°C
Ultra-high inductance
Ultra-high permeability
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
Related links
- KEMET 110 μH 30 A Common Mode Choke 0.767 mΩ 1kV
- KEMET 110 μH 30 A Common Mode Choke 0.747 mΩ 1kV
- KEMET 0.056 mH 30 A Common Mode Choke 0.74 mΩ 1000V ac/dc
- KEMET 300 μH 19 A Common Mode Choke 1.95 mΩ 1kV
- KEMET 300 μH 19 A Common Mode Choke 1.89 mΩ 1kV
- KEMET 600 μH 12 A Common Mode Choke 4.19 mΩ 1kV
- KEMET 440 μH 15 A Common Mode Choke 2.91 mΩ 1kV
- KEMET 200 μH 22 A Common Mode Choke 1.43 mΩ 1kV
