KEMET 6.3 mH 10 A Common Mode Choke 10.91 mΩ 1kV
- RS Stock No.:
- 242-7668
- Mfr. Part No.:
- SCF25XV-100-1R3A016JV
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-7668
- Mfr. Part No.:
- SCF25XV-100-1R3A016JV
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 6.3mH | |
| Product Type | Common Mode Choke | |
| Series | SCF | |
| Maximum DC Current | 10A | |
| Impedance | 100Ω | |
| Core Material | Nickel Zinc Ferrite Core | |
| Test Frequency | 40MHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Lines | 1 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Choke Voltage | 1kV | |
| Pin Count | 4 | |
| Inductance Tolerance | -30 → 50 % | |
| Height | 35mm | |
| Maximum DC Resistance | 10.91mΩ | |
| Termination Style | Through Hole | |
| Length | 3.5mm | |
| Depth | 26mm | |
| Standards/Approvals | RoHS | |
| Package/Case | Tray | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 6.3mH | ||
Product Type Common Mode Choke | ||
Series SCF | ||
Maximum DC Current 10A | ||
Impedance 100Ω | ||
Core Material Nickel Zinc Ferrite Core | ||
Test Frequency 40MHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Lines 1 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Choke Voltage 1kV | ||
Pin Count 4 | ||
Inductance Tolerance -30 → 50 % | ||
Height 35mm | ||
Maximum DC Resistance 10.91mΩ | ||
Termination Style Through Hole | ||
Length 3.5mm | ||
Depth 26mm | ||
Standards/Approvals RoHS | ||
Package/Case Tray | ||
The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C up to +150°C
Ultra-high inductance
Ultra-high permeability
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
Related links
- KEMET 6.3 mH 10 A Common Mode Choke 10.91 mΩ 1000V
- KEMET 6.3 mH 10 A Common Mode Choke 11.1 mΩ 1000V
- KEMET 1 mH 10 A Common Mode Choke 6.23 mΩ 1000V
- KEMET 19.5 mH 10 A Common Mode Choke 1000V
- KEMET 1 mH 10 A Common Mode Choke 20 mΩ 250V
- KEMET 1 mH 10 A Common Mode Choke 6 mΩ 1000V
- KEMET 0.83 mH 10 A Common Mode Choke 11.34 mΩ
- KEMET 0.3 mH 10 A Common Mode Choke 11.34 mΩ 500V ac/dc
