KEMET 400 μH 31 A Common Mode Choke 1 mΩ 1kV
- RS Stock No.:
- 242-7703
- Mfr. Part No.:
- SCF25XV-310-2R3A004JH
- Manufacturer:
- KEMET
Subtotal (1 tray of 30 units)*
€319.68
(exc. VAT)
€393.21
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 30 + | €10.656 | €319.68 |
*price indicative
- RS Stock No.:
- 242-7703
- Mfr. Part No.:
- SCF25XV-310-2R3A004JH
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 400μH | |
| Product Type | Common Mode Choke | |
| Series | SCF | |
| Maximum DC Current | 31A | |
| Core Material | Nickel Zinc Ferrite Core | |
| Packaging | Tray | |
| Test Frequency | 40MHz | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Choke Voltage | 1kV | |
| Pin Count | 4 | |
| Inductance Tolerance | -30 → 50 % | |
| Depth | 33mm | |
| Maximum DC Resistance | 1mΩ | |
| Length | 3.5mm | |
| Height | 27.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 400μH | ||
Product Type Common Mode Choke | ||
Series SCF | ||
Maximum DC Current 31A | ||
Core Material Nickel Zinc Ferrite Core | ||
Packaging Tray | ||
Test Frequency 40MHz | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Choke Voltage 1kV | ||
Pin Count 4 | ||
Inductance Tolerance -30 → 50 % | ||
Depth 33mm | ||
Maximum DC Resistance 1mΩ | ||
Length 3.5mm | ||
Height 27.5mm | ||
Standards/Approvals RoHS | ||
The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C up to +150°C
Ultra-high inductance
Ultra-high permeability
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
Related links
- KEMET 400 μH 31 A Common Mode Choke 1 mΩ 1kV
- KEMET 400 μH 31 A Common Mode Choke 0.95 mΩ 1kV
- KEMET 900 μH 24 A Common Mode Choke 1.92 mΩ 1kV
- KEMET 900 μH 24 A Common Mode Choke 1.84 mΩ 1kV
- KEMET 220 μH 35 A Common Mode Choke 0.7 mΩ 1kV
- KEMET 220 μH 35 A Common Mode Choke 0.65 mΩ 1kV
- KEMET 600 μH 28 A Common Mode Choke 1.39 mΩ 1kV
- KEMET 600 μH 28 A Common Mode Choke 1.44 mΩ 1kV
