KEMET 1.9 mH 18 A Common Mode Choke 3.99 mΩ 1kV
- RS Stock No.:
- 242-7747
- Mfr. Part No.:
- SCF29XV-180-1R8A013JV
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 5 more to save €3.50
View bulk pricing optionsSubtotal (1 unit)*
€11.57
(exc. VAT)
€14.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.57 | - |
| 5 - 9 | €10.87 | €3.50 |
| 10 + | €10.25 | €13.20 |
*price indicative
- RS Stock No.:
- 242-7747
- Mfr. Part No.:
- SCF29XV-180-1R8A013JV
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 1.9mH | |
| Product Type | Common Mode Choke | |
| Series | SCF | |
| Maximum DC Current | 18A | |
| Core Material | Nickel Zinc Ferrite Core | |
| Packaging | Tray | |
| Test Frequency | 40MHz | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 1kV | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Inductance Tolerance | -30 → 50 % | |
| Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Height | 38.7mm | |
| Maximum DC Resistance | 3.99mΩ | |
| Depth | 21.4mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 1.9mH | ||
Product Type Common Mode Choke | ||
Series SCF | ||
Maximum DC Current 18A | ||
Core Material Nickel Zinc Ferrite Core | ||
Packaging Tray | ||
Test Frequency 40MHz | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 1kV | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Inductance Tolerance -30 → 50 % | ||
Length 3.5mm | ||
Standards/Approvals RoHS | ||
Height 38.7mm | ||
Maximum DC Resistance 3.99mΩ | ||
Depth 21.4mm | ||
The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C up to +150°C
Ultra-high inductance
Ultra-high permeability
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
Related links
- KEMET 1.9 mH 18 A Common Mode Choke 3.99 mΩ 1kV
- KEMET 1.9 mH 18 A Common Mode Choke 4.1 mΩ 1kV
- KEMET 5.6 mH 18 A Common Mode Choke 17.91 mΩ 1kV
- Wurth Elektronik 1.5 mH 18 A Common Mode Choke 3.2 mΩ 300V
- Wurth Elektronik 4.5 mH 18 A Common Mode Choke 4.2 mΩ 300V
- Wurth Elektronik 1.1 mH 18 A Common Mode Choke 7 mΩ 500V ac
- KEMET 600 μH 12 A Common Mode Choke 3.99 mΩ 1kV
- Schurter 1.9 mH 8 A Current Compensated Choke 4 mΩ 300V ac
