Abracon 100 μH 350 mA Common Mode Choke 2000 mΩ 50V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
245-0473
Mfr. Part No.:
ACMS-Q6527E-101-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Common Mode Choke

Inductance

100μH

Series

ACMS

Maximum DC Current

350mA

Core Material

Ferrite

Test Frequency

100kHz

Packaging

Tape and Reel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q200

Choke Voltage

50V

Length

6.5mm

Maximum DC Resistance

2000mΩ

Depth

4.5mm

Standards/Approvals

RoHS/RoHS II

Height

2.7mm

The Abracon is a Automotive Power Common Mode Chokes with Excellent impedance characteristic and also used in Automotive applications such as ADAS, Infotainment, Sensing, TCU, Automotive Ethernet

Operating Temperature - -40°C to +125°C

Storage Temperature (on PCB)- -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy