Wurth Elektronik 39 mH 700 mA Common Mode Choke 1430 mΩ 250V
- RS Stock No.:
- 245-8563
- Distrelec Article No.:
- 302-54-233
- Mfr. Part No.:
- 744869161393
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€2.62
(exc. VAT)
€3.22
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.62 | - |
| 10 - 19 | €2.33 | 11% |
| 20 + | €2.16 | 17% |
*price indicative
- RS Stock No.:
- 245-8563
- Distrelec Article No.:
- 302-54-233
- Mfr. Part No.:
- 744869161393
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 39mH | |
| Maximum DC Current | 700mA | |
| Series | WE-FCLP | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum DC Resistance | 1430mΩ | |
| Length | 24.5mm | |
| Height | 14.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 39mH | ||
Maximum DC Current 700mA | ||
Series WE-FCLP | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V | ||
Inductance Tolerance -30 → 50 % | ||
Maximum DC Resistance 1430mΩ | ||
Length 24.5mm | ||
Height 14.5mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
The Wurth Elektroniks THT common mode power line choke is used in mains operated LED drivers, electronic ballasts, switch mode power supplies and mains filter. It is made of Mn-Zn alloy
Suppression of common mode noise up to 85 dB
High leakage inductance for differential filtering
Low profile with high inductance
Operating temperature of -40 °C to +125 °C
Related links
- Wurth Elektronik 39 mH 700 mA Common Mode Choke 1430 mΩ 250V
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
- KEMET 33 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- KEMET 15.4 mH 700 mA Common Mode Choke 0.63 Ω 250V
- KEMET 26.5 mH 700 mA Common Mode Choke 0.85 Ω 250V ac
- KEMET 55 mH 700 mA Common Mode Choke 1.03 Ω 250V
- KEMET 70 mH 700 mA Common Mode Choke 1.16 Ω 250V
- KEMET 12 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
