TDK 4.4 mH 600 mA Common Mode Choke 400 mΩ 250V
- RS Stock No.:
- 246-9852
- Mfr. Part No.:
- B82720S2601N040
- Manufacturer:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.81
(exc. VAT)
€2.23
(inc. VAT)
Temporarily out of stock
- Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.81 |
| 10 - 49 | €1.67 |
| 50 + | €1.52 |
*price indicative
- RS Stock No.:
- 246-9852
- Mfr. Part No.:
- B82720S2601N040
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Common Mode Choke | |
| Inductance | 4.4mH | |
| Series | B82720S | |
| Maximum DC Current | 600mA | |
| Core Material | Ferrite | |
| Impedance | 0.4Ω | |
| Packaging | Tape & Reel | |
| Test Frequency | 50Hz | |
| Maximum Operating Temperature | 40°C | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Choke Voltage | 250V | |
| Pin Count | 4 | |
| Inductance Tolerance | ±30 % | |
| Standards/Approvals | RoHS, VDE, UL | |
| Length | 15mm | |
| Maximum DC Resistance | 400mΩ | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Choke | ||
Inductance 4.4mH | ||
Series B82720S | ||
Maximum DC Current 600mA | ||
Core Material Ferrite | ||
Impedance 0.4Ω | ||
Packaging Tape & Reel | ||
Test Frequency 50Hz | ||
Maximum Operating Temperature 40°C | ||
Automotive Standard No | ||
Mount Type Surface | ||
Choke Voltage 250V | ||
Pin Count 4 | ||
Inductance Tolerance ±30 % | ||
Standards/Approvals RoHS, VDE, UL | ||
Length 15mm | ||
Maximum DC Resistance 400mΩ | ||
- COO (Country of Origin):
- RO
The EPCOS power line choke is current-compensated SMD ring core double choke has 250 V AC rated voltage.
Suitable for reflow soldering
Related links
- TDK 4.4 mH 0.6 A Common Mode Choke 400 mΩ 250V
- KEMET 40 mH 0.6 A Common Mode Choke 1.3 Ω 250V
- KEMET 33 mH 0.6 A Common Mode Choke 1.17 Ω 250V ac
- KEMET 14 mH 0.6 A Common Mode Choke 1.17Ω 250V
- TE Connectivity 33 mH 0.6 A Surface Mount Common Mode Choke 735 mΩ 250V
- KEMET 4.4 mH 2.5 A Common Mode Choke 0.09 Ω 250V
- TRACOPOWER 15 μH 0.6 A Common Mode Choke 600 mΩ
- TDK 2.2 mH 500 mA Common Mode Choke 400 mΩ 80V ac
