TDK 250 nH 150 A Common Mode Choke 1500 mΩ 42V
- RS Stock No.:
- 246-9865
- Mfr. Part No.:
- B82789C0104N002
- Manufacturer:
- TDK
Subtotal (1 reel of 2500 units)*
€1,335.00
(exc. VAT)
€1,642.50
(inc. VAT)
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.534 | €1,335.00 |
*price indicative
- RS Stock No.:
- 246-9865
- Mfr. Part No.:
- B82789C0104N002
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 250nH | |
| Product Type | Common Mode Choke | |
| Series | B82789C0/S0 | |
| Maximum DC Current | 150A | |
| Core Material | Ferrite | |
| Impedance | 1.5Ω | |
| Test Frequency | 60Hz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 4 | |
| Mount Type | Surface | |
| Choke Voltage | 42V | |
| Inductance Tolerance | -30 → 50 % | |
| Depth | 3.2mm | |
| Maximum DC Resistance | 1500mΩ | |
| Length | 5.2mm | |
| Height | 3.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 250nH | ||
Product Type Common Mode Choke | ||
Series B82789C0/S0 | ||
Maximum DC Current 150A | ||
Core Material Ferrite | ||
Impedance 1.5Ω | ||
Test Frequency 60Hz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 4 | ||
Mount Type Surface | ||
Choke Voltage 42V | ||
Inductance Tolerance -30 → 50 % | ||
Depth 3.2mm | ||
Maximum DC Resistance 1500mΩ | ||
Length 5.2mm | ||
Height 3.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The EPCOS Data and signal line choke is common-mode choke has current-compensated ring core double choke and bifilar winding.
Suitable for reflow soldering
Related links
- TDK 250 nH 150 A Common Mode Choke 1500 mΩ 42V
- Abracon 100 μH 0.15 A Common Mode Choke 1500 mΩ 80V
- Abracon 200 μH 0.07 A Common Mode Choke 1500 mΩ 80V
- TDK 100 μH 150 mA Common Mode Choke 2 Ω 50V
- TDK 51 μH 250 mA Common Mode Choke 550 mΩ 80V ac
- TDK 100 μH 150 mA Common Mode Choke 1.5 Ω 80V ac
- TDK 22 μH 250 mA Common Mode Choke 580 mΩ 80V ac
- TDK 22 μH 200 mA Common Mode Choke 1 Ω 50V
