TDK 51 μH 140 A Common Mode Choke 500 mΩ 42V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.11

(exc. VAT)

€2.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,759 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.11
10 - 49€1.96
50 - 99€1.68
100 - 499€1.43
500 +€1.20

*price indicative

Packaging Options:
RS Stock No.:
246-9874
Mfr. Part No.:
B82790C0513N201
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

51μH

Product Type

Common Mode Choke

Maximum DC Current

140A

Series

B82790C0/S0

Core Material

Ferrite

Impedance

0.14Ω

Test Frequency

60Hz

Packaging

Tape & Reel

Maximum Operating Temperature

60°C

Automotive Standard

AEC-Q200

Choke Voltage

42V

Mount Type

Surface

Pin Count

4

Inductance Tolerance

±30 %

Standards/Approvals

RoHS

Depth

6mm

Height

4.9mm

Maximum DC Resistance

500mΩ

Length

7.1mm

COO (Country of Origin):
DE
The EPCOS Data and signal line choke is common-mode choke has current-compensated ring core double choke and bifilar winding.

Suitable for reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy