Abracon 500 mA Common Mode Choke 300 mΩ 50V
- RS Stock No.:
- 249-9362
- Mfr. Part No.:
- ACMP-5045-302-T
- Manufacturer:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€629.00
(exc. VAT)
€774.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.629 | €629.00 |
| 2000 - 4000 | €0.61 | €610.00 |
| 5000 - 9000 | €0.589 | €589.00 |
| 10000 + | €0.569 | €569.00 |
*price indicative
- RS Stock No.:
- 249-9362
- Mfr. Part No.:
- ACMP-5045-302-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 500mA | |
| Series | ACMP-9050 | |
| Core Material | Ferrite | |
| Impedance | 3000Ω | |
| Packaging | Tape and Reel | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Choke Voltage | 50V | |
| Standards/Approvals | RoHS, ISO9001-2015, RoHS II | |
| Length | 5mm | |
| Height | 4.5mm | |
| Depth | 4.8mm | |
| Maximum DC Resistance | 300mΩ | |
| Package/Case | 5045 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Maximum DC Current 500mA | ||
Series ACMP-9050 | ||
Core Material Ferrite | ||
Impedance 3000Ω | ||
Packaging Tape and Reel | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Choke Voltage 50V | ||
Standards/Approvals RoHS, ISO9001-2015, RoHS II | ||
Length 5mm | ||
Height 4.5mm | ||
Depth 4.8mm | ||
Maximum DC Resistance 300mΩ | ||
Package/Case 5045 | ||
The Abracon power common mode choke has excellent impedance characteristic. It is used in AC/DC power rectifiers . It is RoHS compliant and Pb free. It has operating temperature range from -40°C to +125°C (Including self-heating).
Rated Voltage of 50V
Insulation Resistance of 10 MΩ
Rated Current of 0.5A
DCR 300 mΩ
Used in Switch Mode Power Supplies and regulators
Variable Frequency Drives
Related links
- Abracon 0.5 A Common Mode Choke 300 mΩ 50V
- Abracon 1 A Common Mode Choke 300 mΩ 50V
- Abracon 3.2 A Common Mode Choke 68 mΩ 50V
- Abracon 3 A Common Mode Choke 240 mΩ 50V
- Abracon 5 A Common Mode Choke 80V
- Abracon 0.75 A Common Mode Choke 80V
- Abracon 0.4 A Common Mode Choke 80V
- Abracon 5 A Common Mode Choke 10 mΩ 80V
