KEMET 10 μH 20 A Common Mode Choke 8 mΩ 250V
- RS Stock No.:
- 863-3780
- Mfr. Part No.:
- SC-20-D010
- Manufacturer:
- KEMET
Subtotal (1 bag of 5 units)*
€24.96
(exc. VAT)
€30.70
(inc. VAT)
Temporarily out of stock
- 350 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | €4.992 | €24.96 |
*price indicative
- RS Stock No.:
- 863-3780
- Mfr. Part No.:
- SC-20-D010
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 10μH | |
| Product Type | Common Mode Choke | |
| Series | SC-D | |
| Maximum DC Current | 20A | |
| Core Material | Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 2 | |
| Choke Voltage | 250V | |
| Termination Style | Solder Pad | |
| Depth | 24mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 8mΩ | |
| Height | 34mm | |
| Length | 34mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 10μH | ||
Product Type Common Mode Choke | ||
Series SC-D | ||
Maximum DC Current 20A | ||
Core Material Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 2 | ||
Choke Voltage 250V | ||
Termination Style Solder Pad | ||
Depth 24mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 8mΩ | ||
Height 34mm | ||
Length 34mm | ||
Kemet SC-D Series High Frequency Type Common Mode Chokes
Kemet SC coils, SC-D AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated currents up to 20 A
DC resistances as low as 8 mΩ
Inductances up to 100 μH
Related links
- KEMET 10 μH 20 A Common Mode Choke 8 mΩ 250V
- KEMET 500 μH 15 A Common Mode Choke 8 mΩ 250V
- KEMET 1 mH 10 A Common Mode Choke 20 mΩ 250V
- KEMET 50 μH 10 A Common Mode Choke 16 mΩ 250V
- KEMET 10 mH 100 mA Common Mode Choke 8 Ω 250V ac
- KEMET 100 μH 2 A Common Mode Choke 70 mΩ 250V
- KEMET 1 mH 30 A Common Mode Choke 6 mΩ 250V
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
