KEMET 5 mH 4 A Common Mode Choke 80 mΩ 250V

Subtotal (1 bag of 5 units)*

€20.10

(exc. VAT)

€24.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
5 +€4.02€20.10

*price indicative

RS Stock No.:
863-3866
Mfr. Part No.:
SC-05-500
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

5mH

Product Type

Common Mode Choke

Series

SC

Maximum DC Current

4A

Core Material

Ferrite

Test Frequency

100kHz

Packaging

Tray

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

250V

Pin Count

2

Standards/Approvals

RoHS

Height

34mm

Termination Style

Solder Pad

Maximum DC Resistance

80mΩ

Depth

23mm

Length

34mm

Kemet SC Series Common Mode Chokes


Kemet standard type SC coil AC line filters are suitable for use as comon mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.

Rated currents up to 30 A

DC resistances as low as 6 mΩ

Inductances of up to 8 mH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy