Wurth Elektronik 4.7 mH 200 mA Common Mode Choke 0.85 Ω 80V
- RS Stock No.:
- 881-3176
- Distrelec Article No.:
- 304-38-080
- Mfr. Part No.:
- 744201
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€16.56
(exc. VAT)
€20.37
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
- Plus 2,085 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | €3.312 | €16.56 |
| 50 - 120 | €2.722 | €13.61 |
| 125 + | €2.50 | €12.50 |
*price indicative
- RS Stock No.:
- 881-3176
- Distrelec Article No.:
- 304-38-080
- Mfr. Part No.:
- 744201
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 4.7mH | |
| Maximum DC Current | 200mA | |
| Series | WE-SL | |
| Core Material | Ferrite | |
| Impedance | 14kΩ | |
| Test Frequency | 100kHz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Choke Voltage | 80V | |
| Inductance Tolerance | ±35 % | |
| Length | 9.65mm | |
| Maximum DC Resistance | 0.85Ω | |
| Termination Style | Surface Mount | |
| Height | 5.75mm | |
| Depth | 10.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 4.7mH | ||
Maximum DC Current 200mA | ||
Series WE-SL | ||
Core Material Ferrite | ||
Impedance 14kΩ | ||
Test Frequency 100kHz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Mount Type Surface | ||
Choke Voltage 80V | ||
Inductance Tolerance ±35 % | ||
Length 9.65mm | ||
Maximum DC Resistance 0.85Ω | ||
Termination Style Surface Mount | ||
Height 5.75mm | ||
Depth 10.5mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
Wurth WE-SL SMD Common Mode Line Filter
Impedances up to 14000 Ω
Current rating up to 200 mA
Wurth SMD Common Mode Chokes
Related links
- RS PRO 4.7 mH 200 mA Common Mode Choke 860 mΩ
- RS PRO 4.7 mH 200 mA Common Mode Choke 840 mΩ
- Bourns 4.7 mH 200 mA Common Mode Choke 0.7 Ω 42V ac/dc, 80 V ac/dc
- KEMET 14 mH 200 mA Common Mode Choke 6 Ω 250V ac
- KEMET 8 mH 200 mA Common Mode Choke 6 Ω 250V ac
- KEMET 10 mH 200 mA Common Mode Choke 4 Ω 250V ac
- KEMET 12 mH 200 mA Common Mode Choke 6.5 Ω 125V ac
- TDK 4.7 mH 200 A Common Mode Choke 510 mΩ 42V
