Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac

Get a bulk buy discount

Add 25 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€4.31

(exc. VAT)

€5.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€4.31-
25 - 99€3.889%
100 - 249€3.5018%
250 - 499€3.1626%
500 +€2.8434%

*price indicative

RS Stock No.:
904-0353
Distrelec Article No.:
301-88-774
Mfr. Part No.:
7446621010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

10mH

Series

WE-LF

Maximum DC Current

700mA

Test Frequency

10kHz

Packaging

Tray & Carton

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Pin Count

4

Mount Type

Through Hole

Choke Voltage

250V ac

Inductance Tolerance

±30 %

Standards/Approvals

REACH, RoHS, VDE, ENEC

Maximum DC Resistance

0.55Ω

Height

13mm

Wurth WE-LF Series Common Mode Chokes


Dual toroidal-core chokes for use in mains filter circuits

The high-quality core material allows suppression over a wide frequency range

4-pin housing

Toroidal-core chokes with segment winding

Good suppression of common-mode interference in the low- to medium- frequency range

Limited leakage field

Applications: Mains filters, power electronics, switched-mode power supply units

Wurth Leaded Inductors (Chokes)


Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy