MikroElektronika Communication & Wireless Development Tool for Keypads, Interfacing MCUs With Sensors, Push Buttons In
- RS Stock No.:
- 296-109
- Mfr. Part No.:
- MIKROE-6200
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€37.80
(exc. VAT)
€46.49
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.80 |
*price indicative
- RS Stock No.:
- 296-109
- Mfr. Part No.:
- MIKROE-6200
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Keypads, Interfacing MCUs With Sensors, Push Buttons In Power-Sensitive Applications | |
| Standards/Approvals | OHSAS 18001, ISO 14001, ISO 1900, ISO 27001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Keypads, Interfacing MCUs With Sensors, Push Buttons In Power-Sensitive Applications | ||
Standards/Approvals OHSAS 18001, ISO 14001, ISO 1900, ISO 27001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika 14-bit general purpose I/O expander that provides remote I/O expansion for most microcontroller families via the Serial Peripheral Interface (SPI). The ultra low-voltage interface allows for direct connection with the microcontroller operating down to 1.1 V. The I/O expanders provide a simple solution when additional I/Os are needed while keeping interconnections to a minimum, for example, in battery-powered mobile applications for interfacing to sensors, push buttons, keypad, etc.
5 MHz SPI bus
Operating power supply voltage range of 1.1 V to 5.5 V on the SPI bus side
5.5 V tolerant Input and Output ports and SPI bus pins
Active LOW reset input
Open drain active LOW interrupt output
Internal power on reset
Power up with all channels configured as inputs
No glitch on power up
Related links
- MikroElektronika Communication & Wireless Development Tool for Wireless Communication Systems In Smart Metering,
- MikroElektronika Communication & Wireless Development Tool for Wireless Sensors Telematics,
- MikroElektronika Communication & Wireless Development Tool for Wearable Devices
- MikroElektronika Communication & Wireless Development Tool for Home And Building Automation Automatic
- MikroElektronika Communication & Wireless Development Tool for Building Automation More
- MikroElektronika Communication & Wireless Development Tool for Building Automation Applications Grid
- MikroElektronika Communication & Wireless Development Tool for Industrial Control Remote Utility
- MikroElektronika Communication & Wireless Development Tool for Fleet Management Micromobility
