Microchip Evaluation Evaluation Board Evaluation Kit Motor Driver Board for ATA6847 EV43F54A
- RS Stock No.:
- 352-277
- Mfr. Part No.:
- EV43F54A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€186.66
(exc. VAT)
€229.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.66 |
*price indicative
- RS Stock No.:
- 352-277
- Mfr. Part No.:
- EV43F54A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Motor Driver Board | |
| Product Type | Evaluation Board | |
| RF Technology | Evaluation Kit | |
| Technology | Evaluation Board | |
| For Use With | ATA6847 | |
| Featured Device | Evaluation Board | |
| Kit Name | Evaluation | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Motor Driver Board | ||
Product Type Evaluation Board | ||
RF Technology Evaluation Kit | ||
Technology Evaluation Board | ||
For Use With ATA6847 | ||
Featured Device Evaluation Board | ||
Kit Name Evaluation | ||
Interface Type SPI | ||
Standards/Approvals RoHS | ||
The Microchip Evaluation Board is fully assembled and tested to evaluate and demonstrate the ATA6847 capabilities. The ATA6847T-5033H/NHX used with dsPIC33CK64MP205 provides the necessary drive signals to drive a 3-Phase BLDC motor. The board is optimized for input voltages from 4.9V to 32.5V and the firmware pre programmed on the microcontroller is optimized to work with AC300022 - 24V 3-PHASE BRUSHLESS DC MOTOR in sensor less field oriented control.
Drives up to a 35A RMS BLDC motor
Two programmable gain offset current sense amplifiers
ON OFF push button RUN
Reset push button RST
Spare user-programmable push button μC Wk
PWM signal LED indicators
Fault signal LED indicator
Wake-up push button
PICkit debugger interface
Speed control potentiometer
Related links
- Microchip Evaluation Evaluation Board Evaluation Kit Motor Driver Board for BLDC Motor Driver EV83F07A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11010 EV03B65A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI12000 EV05J17A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11400 EV96N38A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for LAN7850 EVB-LAN7850
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for MCP19061 500 kHz EV82S16A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for MIC2129 24 GHz EV23R43A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11414 EV38E94A
