Microchip MCP42XX PICtail Plus Daughter Board MCP4261-103 Daughter Board for DM240001, DV164122 MCP42XXDM-PTPLS
- RS Stock No.:
- 529-137
- Mfr. Part No.:
- MCP42XXDM-PTPLS
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€35.15
(exc. VAT)
€43.23
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.15 |
*price indicative
- RS Stock No.:
- 529-137
- Mfr. Part No.:
- MCP42XXDM-PTPLS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Daughter Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Digital Potentiometer | |
| For Use With | DM240001, DV164122 | |
| Featured Device | MCP4261-103 | |
| Kit Name | MCP42XX PICtail Plus Daughter Board | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Daughter Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology Digital Potentiometer | ||
For Use With DM240001, DV164122 | ||
Featured Device MCP4261-103 | ||
Kit Name MCP42XX PICtail Plus Daughter Board | ||
Interface Type SPI | ||
Standards/Approvals RoHS | ||
The Microchip PICtail Plus Daughter Board is used to demonstrate the operation of the MCP42XX Digital Potentiometers. The operation of the MCP41XX devices is similar to the MCP42XX devices. Therefore, this demo board can be used as a development platform for either device family. This board is designed to be used in conjunction with either the PIC24 Explorer 16 Demo Board or the PICkit Serial Analyser.
PICkit Serial Analyser Interface
PICtail Plus Interface
Jumpers to connect Wiper pins to PICDEM Analog Channels
Connection point for easy connection to Resistor Network Terminal pins
Related links
- Microchip MRF24J40MD PICtail/PICtail Plus Daughter Board MRF24J40MD IEEE 802.15.4 Daughter Board for MRF24J40MD 2.4 GHz
- Microchip RN4678 Bluetooth 4.2 Dual Mode PICtail/PICtail Plus Daughter Board RN4678 Development Kit RN-4678-PICTAIL
- Microchip PICtail Plus MCP2515 Development Kit for Explorer 16 Development Board (DM240001) 20 MHz MCP2515DM-PTPLS
- Microchip PICTail Plus RN4020 Bluetooth Smart (BLE) Daughter Board RN-4020-PICTAIL
- Microchip PICtail Plus RN4870 Bluetooth Smart (BLE) Daughter Board 2.44 GHz RN-4870-SNSR
- Microchip PICtail Plus RN4871 Bluetooth Smart (BLE) Daughter Board for PIC16 Explorer Board, Microchip PIC
- Microchip PICtail Plus BM78 Bluetooth Daughter Board for Explorer 16, Explorer 8 BM-78-PICTAIL
- Microchip PICtail Plus MRF24Wx0MA WiFi Daughter Board for Explorer 16 PICDEM.net2 AC164149
