Ezurio STM32 Nucleo-144 Boards STM32 Nucleo-144 Adapter Board Microcontroller Nucleo Board for ST-ZIO Receptacle 32.768
- RS Stock No.:
- 697-538
- Mfr. Part No.:
- 453-00376
- Manufacturer:
- Ezurio
Subtotal (1 unit)*
€50.59
(exc. VAT)
€62.23
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.59 |
*price indicative
- RS Stock No.:
- 697-538
- Mfr. Part No.:
- 453-00376
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Kit Classification | Nucleo Board | |
| RF Technology | Microcontroller | |
| Product Type | Adapter Board | |
| Technology | MCU | |
| For Use With | ST-ZIO Receptacle | |
| Featured Device | STM32 Nucleo-144 Adapter Board | |
| Kit Name | STM32 Nucleo-144 Boards | |
| Maximum Frequency | 32.768kHz | |
| Interface Type | Digital I/O | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Kit Classification Nucleo Board | ||
RF Technology Microcontroller | ||
Product Type Adapter Board | ||
Technology MCU | ||
For Use With ST-ZIO Receptacle | ||
Featured Device STM32 Nucleo-144 Adapter Board | ||
Kit Name STM32 Nucleo-144 Boards | ||
Maximum Frequency 32.768kHz | ||
Interface Type Digital I/O | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Ezurio STM32 to M.2 2230 adapter board connects STM32 Nucleo-144 development boards with the Ezurio lineup of M.2 2230 radio modules for adding connectivity. This document describes the Adapter board hardware, highlighting the setup and interfaces available to maximize user flexibility in developing these application.
Adapter board provides an Interface for Rapid development
Related links
- STMicroelectronics STM32 Nucleo-144 Boards MCU Development Board NUCLEO-H723ZG
- STMicroelectronics STM32 Nucleo-144 Boards MCU Development Board NUCLEO-H563ZI
- STMicroelectronics STM32 Nucleo-144 Boards MCU Evaluation Board NUCLEO-H7S3L8
- STMicroelectronics X-NUCLEO-GFX02Z1 Display Expansion Board for STM32 Nucleo-144 2.2 in TFT Expansion Board With Zio
- STMicroelectronics STM32 Nucleo-144 MCU Microcontroller Board NUCLEO-L4P5ZG
- STMicroelectronics STM32 Nucleo-144 Development Board STM32 Nucleo Evaluation Board NUCLEO-U575ZI-Q
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F413ZH
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F446ZE
