Brainboxes Ethernet Switch for Transceivers SW-184
- RS Stock No.:
- 722-486
- Mfr. Part No.:
- SW-184
- Manufacturer:
- Brainboxes
Subtotal (1 unit)*
€73.97
(exc. VAT)
€90.98
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.97 |
*price indicative
- RS Stock No.:
- 722-486
- Mfr. Part No.:
- SW-184
- Manufacturer:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Product Type | Ethernet Switch | |
| For Use With | Transceivers | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Product Type Ethernet Switch | ||
For Use With Transceivers | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- GB
The Brainboxes Ethernet switch seamlessly integrates with existing networks, ensuring reliable data transmission over long distances. Its modular design allows for easy updates without extensive infrastructure changes.
Operates reliably in extreme temperatures from -10°C to +60°C
Maintains network efficiency with low latency
Equipped with redundant dual power inputs to mitigate power outages
Supports a wide voltage input range of +5V to +30VDC
Compact design
Related links
- Brainboxes Pure Embedded 10/100 5 Port Industrial Ethernet Switch Industrial Ethernet Ethernet Ethernet Switch for
- Brainboxes Unmanaged 8 Port Ethernet Switch
- Brainboxes Unmanaged 5 Port Ethernet Switch
- Brainboxes Unmanaged 4 Port Ethernet Switch
- Brainboxes SW 118 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Brainboxes Pure Embedded 10/100 5 Port Industrial Ethernet Eval Kit Embedded Ethernet Evaluation Kit Ethernet Evaluation
- Brainboxes Ethernet 10 Baset 100Mbps
