Digilent Radio Module AD9361 Transceiver Software Defined Radio Development Kit for USRP Hardware Driver 6 GHz
- RS Stock No.:
- 736-334
- Mfr. Part No.:
- 6002-410-038
- Manufacturer:
- Digilent
Subtotal (1 unit)*
€10,191.48
(exc. VAT)
€12,535.52
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,191.48 |
*price indicative
- RS Stock No.:
- 736-334
- Mfr. Part No.:
- 6002-410-038
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Kit Classification | Development Kit | |
| Product Type | Radio Telemetry Module | |
| RF Technology | Software Defined Radio | |
| Technology | MIMO | |
| For Use With | USRP Hardware Driver | |
| Featured Device | AD9361 Transceiver | |
| Kit Name | Radio Module | |
| Maximum Frequency | 6GHz | |
| Interface Type | RJ45, USB | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Kit Classification Development Kit | ||
Product Type Radio Telemetry Module | ||
RF Technology Software Defined Radio | ||
Technology MIMO | ||
For Use With USRP Hardware Driver | ||
Featured Device AD9361 Transceiver | ||
Kit Name Radio Module | ||
Maximum Frequency 6GHz | ||
Interface Type RJ45, USB | ||
- COO (Country of Origin):
- MY
The Digilent embedded software-defined radio is designed for field-deployable applications. Powered by a Xilinx Zynq-7045 SoC, it integrates a dual-core ARM processor with a massive Kintex-7 FPGA, providing four times the resources of previous E-series models for low-latency signal processing and stand-alone operation.
Dual-channel 2x2 MIMO coverage from 70 MHz to 6 GHz
Up to 56 MHz of instantaneous baseband bandwidth
Integrated GPSDO for precision timing and synchronization
Related links
- Digilent Radio Module XC7K410T Software Defined Radio Receiver for Third-party frameworks 6 GHz 6002-410-045
- Digilent Radio Module AMD Kintex-7 FPGA Software Defined Radio Software Defined Radio Receiver for GNU Radio 6 GHz
- Digilent Radio Module TwinRX Software Defined Radio Daughter Board for USRP X Series 6 GHz 6002-410-036
- Digilent Ettus USRP B210 XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 6002-410-024
- Digilent Development Board AMD Spartan-6 XC6SLX150 FPGA Software Defined Radio Development Module for USRP Hardware
- Digilent Radio Module UBX 160 Cellular WiFi Daughter Board for USRP X310 6 GHz 6002-410-037
- Digilent Ettus USRP B210 with Enclosure Kit XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 471-043
- Digilent Ettus USRP B205mini-i with Enclosure XC6SLX150 Software Defined Radio Evaluation Board for AD9364 6 GHz 471-045
