Insight SIP Development Kit Bluetooth Smart (BLE), UWB Development Kit for ISP3080-UX ISP3080-UX-DK
- RS Stock No.:
- 834-492
- Mfr. Part No.:
- ISP3080-UX-DK
- Manufacturer:
- Insight SIP
Subtotal (1 unit)*
€283.01
(exc. VAT)
€348.10
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €283.01 |
*price indicative
- RS Stock No.:
- 834-492
- Mfr. Part No.:
- ISP3080-UX-DK
- Manufacturer:
- Insight SIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Insight SIP | |
| Kit Classification | Development Kit | |
| Product Type | Development Kit | |
| RF Technology | Bluetooth Smart (BLE), UWB | |
| Technology | Bluetooth Smart, UWB | |
| For Use With | ISP3080-UX | |
| Kit Name | Development Kit | |
| Select all | ||
|---|---|---|
Brand Insight SIP | ||
Kit Classification Development Kit | ||
Product Type Development Kit | ||
RF Technology Bluetooth Smart (BLE), UWB | ||
Technology Bluetooth Smart, UWB | ||
For Use With ISP3080-UX | ||
Kit Name Development Kit | ||
- COO (Country of Origin):
- FR
The Insight SIP Advanced multiprotocol development kit designed for ultra-wideband and Bluetooth positioning. It provides an out-of-the-box hardware testing environment to evaluate precise real-time location systems and secure access applications.
Includes test Anchor and tag boards
Leverages integrated dual band UWB antennas
Features embedded ranging demonstration firmware
Related links
- Cypress Semiconductor Pioneer CY8C4247LQI-BL483 Bluetooth Smart (BLE) Development Kit CY8CKIT-042-BLE
- Nordic Semiconductor Bluetooth Smart (BLE) Development Kit for nRF51822, nRF51422 2.4 GHz NRF51-DK
- Infineon Solar-Powered Beacon Bluetooth Smart (BLE) Development Kit for S6AE103A, CYBLE-022001-00 CYALKIT-E03
- Insight SIP ISP3080-UX-JT Bluetooth Modules 5.1
- Infineon CY8CKIT-143A CY8C4248LQI-BL583 Bluetooth Smart (BLE) Module for CY8CKIT-042-BLE Pioneer Kit Baseboard 48 MHz
- Infineon CY8CKIT-142 CY8C4247LQI-BL483 Bluetooth Smart (BLE) Module for CY8CKIT-042 BLE Pioneer Kit baseboard 2.4 GHz
- STMicroelectronics Discovery Node A1 STM32L475VG WiFi RF Transceiver, NFC Development Kit for
- STMicroelectronics Discovery Node A2 STM32L475VG WiFi Bluetooth Smart (BLE), NFC Development Kit for
