Microchip Daughter Board BM64 Bluetooth Evaluation Board for PIC32 2.4 GHz AC320032-3
- RS Stock No.:
- 841-707
- Mfr. Part No.:
- AC320032-3
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€69.33
(exc. VAT)
€85.28
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.33 |
*price indicative
- RS Stock No.:
- 841-707
- Mfr. Part No.:
- AC320032-3
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Development Board | |
| Kit Classification | Evaluation Board | |
| RF Technology | Bluetooth | |
| Technology | Wireless Connectivity | |
| For Use With | PIC32 | |
| Featured Device | BM64 | |
| Kit Name | Daughter Board | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Board | ||
Kit Classification Evaluation Board | ||
RF Technology Bluetooth | ||
Technology Wireless Connectivity | ||
For Use With PIC32 | ||
Featured Device BM64 | ||
Kit Name Daughter Board | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The Microchip Bluetooth Daughter Board offers a sophisticated module designed for seamless integration with various development hardware, facilitating enhanced audio streaming capabilities via Bluetooth technology.
Features the Microchip BM64 Stereo Audio Module for premium audio quality
Supports Bluetooth V4.2 with BDR/EDR/BLE specifications for versatile connectivity
Includes on-board DSP for echo cancellation and audio processing
Provides 3.5 mm input options for line-in and external mic connectivity
Related links
- Panasonic Evaluation Board PAN1316C Bluetooth Evaluation Board for CE IC, FCC 2.4 GHz ENW89823CXKF
- Infineon Evaluation Kit CYBT-413055-EVAL Bluetooth Evaluation Board for CYW20719B2KUMLG 2.4 GHz CYBT-413055-EVAL
- Infineon Evaluation Kit CYBT-333047-EVAL Bluetooth Evaluation Board for CYBT-333047-02 2.4 GHz CYBT-333047-EVAL
- Infineon Evaluation Kit CYBT-223058-EVAL Bluetooth Evaluation Board for IoT applications 2.4 GHz CYBT-223058-EVAL
- Infineon Evaluation Kit CYBT-253059-EVAL Bluetooth Evaluation Board for CYW20820 2.4 GHz CYBT-253059-EVAL
- Infineon Evaluation Kit CYBT-263065-EVAL Bluetooth Evaluation Board for CYW20819, CYW20820 2.4 GHz CYBT-263065-EVAL
- Infineon Evaluation Kit CYBT-483056-EVAL Bluetooth Evaluation Board for CYW20719 2.4 GHz CYBT-483056-EVAL
- Infineon Evaluation Kit CYW920835M2EVB-01 Bluetooth Evaluation Board for CYW20835 2.4 GHz CY8CPROTO-062S3-4343W
