Microchip AVR-BLE Development Board ATmega3208 Development Board DT100111
- RS Stock No.:
- 842-613
- Mfr. Part No.:
- DT100111
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 842-613
- Mfr. Part No.:
- DT100111
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Featured Device | ATmega3208 | |
| Kit Name | AVR-BLE Development Board | |
| Interface Type | Serial | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Featured Device ATmega3208 | ||
Kit Name AVR-BLE Development Board | ||
Interface Type Serial | ||
- COO (Country of Origin):
- MY
The Microchip development board is a Compact and versatile platform designed for Bluetooth Low Energy (BLE) solutions, efficiently demonstrating the design of typical BLE applications through modular tasks.
Equipped with an ATmega3208 microcontroller for enhanced performance
Features an on-board debugger for seamless programming and debugging
Includes a mikroBUS socket for extensive hardware expansion options
Supports USB and battery power supply for versatile applications
Related links
- Microchip AVR-BLE Development Board 32 Bit MCU Development Board DT100111
- Microchip PIC-BLE Development Board Development Board DT100112
- Microchip AVR-IoT WA Development Board ATmega4808 WiFi Internet of Things Board for Provides the most simple and
- Microchip AVR-IoT Cellular Mini AVR128DB48 Development Kit Development Board for IoT solutions EV70N78A
- Microchip PICtail Plus RN4870 Bluetooth Smart (BLE) Daughter Board 2.44 GHz RN-4870-SNSR
- Cypress Semiconductor Pioneer CY8C4247LQI-BL483 Bluetooth Smart (BLE) Development Kit CY8CKIT-042-BLE
- Pycom Bluetooth Smart (BLE) WiFi Development Board 868 MHz SiPy RCZ1 & RCZ3
- Pycom SiPy IoT RCZ2/4 Bluetooth Smart (BLE) WiFi Development Board SiPy RCZ2 & RCZ4
