Microchip Xplained Pro Xplained Pro MCU Extension Board 2340 Hz ATIO1-XPRO
- RS Stock No.:
- 842-623
- Mfr. Part No.:
- ATIO1-XPRO
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€56.72
(exc. VAT)
€69.77
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.72 |
*price indicative
- RS Stock No.:
- 842-623
- Mfr. Part No.:
- ATIO1-XPRO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Extension Module | |
| Kit Classification | Extension Board | |
| Featured Device | Xplained Pro MCU | |
| Kit Name | Xplained Pro | |
| Maximum Frequency | 2340Hz | |
| Interface Type | SPI | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Extension Module | ||
Kit Classification Extension Board | ||
Featured Device Xplained Pro MCU | ||
Kit Name Xplained Pro | ||
Maximum Frequency 2340Hz | ||
Interface Type SPI | ||
The Microchip Atmel I/O1 Xplained Pro is an Advanced extension board that enhances your Xplained Pro MCU platform, integrating a microSD card, temperature sensor, light sensor, and more for versatile functionality.
microSD card connector enables storage with a 2GB card included
PWM control supports LED activation and filtering through a low pass filter
ADC functionality facilitates readings from temperature and light sensors
UART loopback Interface allows easy testing and communication
Related links
- Microchip Xplained Pro MCU Development Board ATSAMD21-XPRO
- Microchip Xplained Pro MCU ATSAMB11-XPRO
- Microchip Xplained Pro MCU Evaluation Kit ATSAMC21-XPRO
- Microchip Xplained Pro MCU Evaluation Kit ATSAME54-XPRO
- Microchip Xplained Pro MCU Evaluation Kit ATXMEGAA1U-XPRO
- Microchip Xplained Pro Zigbit Extension Board Evaluation Kit for AT86RF212B, ATmega256RFR2 ATZB-212B-XPRO
- Microchip SAM D20 Xplained Pro MCU Evaluation Kit ATSAMD20-XPRO
- Microchip SAM DA1 Xplained Pro MCU Evaluation Kit ATSAMDA1-XPRO
