FTDI Chip USB-UART Bridge Cable USB Cable for VDRIVE2 or VMUSIC2 Module TTL-234X-3V3

Get a bulk buy discount

Add 10 more to save €5.90

View bulk pricing options

Subtotal (1 unit)*

€19.69

(exc. VAT)

€24.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 24 November 2026
  • Plus 100 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€19.69-
10 +€19.10€5.90

*price indicative

RS Stock No.:
150-1572
Mfr. Part No.:
TTL-234X-3V3
Manufacturer:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Product Type

Communication & Wireless Development Tool

Kit Classification

USB Cable

For Use With

VDRIVE2 or VMUSIC2 Module

Kit Name

USB-UART Bridge Cable

Interface Type

UART, USB

Standards/Approvals

RoHS

TTL-234X Converter Cable provides a USB to TTL Serial Interface with various end connectors.

On board FT234XD provides single chip USB to asynchronous serial data transfer interface.

Entire USB protocol handled by the electronics in the cable USB.

Connect directly to a microcontroller UART or I/O pins.

UART Interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity.

The TTL-234X-5V-WE and TTL-234X-3V3-WE cables are both un-terminated, they are bare and tinned wires. The difference between the two cables is that the TTL-234X-5V-WE operates at +5V levels (signals and power supply) and the TTL-234X-3V3-WE operates at +3.3V levels (signals only, VCC=+5V).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy