Infineon EZ-BLE Creator XT/XR Module 224110 Bluetooth, WiFi Evaluation Kit for PSoC 4 BLE 2480MHz CYBLE-224110-EVAL

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-3299
Mfr. Part No.:
CYBLE-224110-EVAL
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

RF Technology

Bluetooth, WiFi

Classification

Evaluation Board

Technology

GPIO, Power Amplifier

Kit Classification

Evaluation Kit

For Use With

PSoC 4 BLE

Featured Device

224110

Frequency

2480MHz

Kit Name

EZ-BLE Creator XT/XR Module

The Cypress CYBLE-224110-00 supports Bluetooth® Low Energy (BLE) wireless communication. The CYBLE-224110-00 is a turnkey solution that includes onboard power amplifier (PA), low-noise amplifier (LNA), crystal oscillators, chip antenna, passive components, and the Cypress PSoC® 4 BLE. Refer to the PSoC 4 BLE datasheet for additional details on the capabilities of the PSoC 4 BLE device used on this module. The EZ-BLE™ Creator XT/XR module provides extended industrial temperature operation (XT) as well as extended communication range (XR). The EZ-BLE XT/XR module is a scalable and reconfigurable platform architecture, combining programmable and reconfigurable analog and digital blocks with flexible automatic routing. The CYBLE-224110-00 also includes digital programmable logic, high-performance analog-to-digital conversion (ADC), opamps with comparator mode, and standard communication and timing peripherals. The CYBLE-224110-00 includes a royalty-free BLE stack compatible with Bluetooth 4.1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy