NeoCortec NeoMesh NC1000C-8 NC100-8 Wireless Mesh Evaluation Kit for Advanced Metering Infrastructure, Mobile Ad-Hoc
- RS Stock No.:
- 195-8823
- Mfr. Part No.:
- EVALNC1000C-8
- Manufacturer:
- NeoCortec
Subtotal (1 unit)*
€339.02
(exc. VAT)
€416.99
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €339.02 |
*price indicative
- RS Stock No.:
- 195-8823
- Mfr. Part No.:
- EVALNC1000C-8
- Manufacturer:
- NeoCortec
Select all | Attribute | Value |
|---|---|---|
| Brand | NeoCortec | |
| RF Technology | Wireless Mesh | |
| Kit Classification | Evaluation Kit | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | NeoMesh Protocol | |
| For Use With | Advanced Metering Infrastructure, Mobile Ad-Hoc Networks, Wireless Sensor Networks, Home Control and Building Automation, Alarm and Security Systems, Industrial Automation, Automatic Meter Reading, Agricultural and Forest Monitoring | |
| Featured Device | NC100-8 | |
| Kit Name | NeoMesh NC1000C-8 | |
| Maximum Frequency | 915MHz | |
| Interface Type | UART | |
| Standards/Approvals | FCC part 15.247, EN 62368-1:2014, EN 301 489-3 V2.1.1, IC, ETSI, EN 300 220-2 V3.1.1, FCC, EN 301 489-1 V2.2.0, EN 62479:2010 | |
| Select all | ||
|---|---|---|
Brand NeoCortec | ||
RF Technology Wireless Mesh | ||
Kit Classification Evaluation Kit | ||
Product Type Communication & Wireless Development Tool | ||
Technology NeoMesh Protocol | ||
For Use With Advanced Metering Infrastructure, Mobile Ad-Hoc Networks, Wireless Sensor Networks, Home Control and Building Automation, Alarm and Security Systems, Industrial Automation, Automatic Meter Reading, Agricultural and Forest Monitoring | ||
Featured Device NC100-8 | ||
Kit Name NeoMesh NC1000C-8 | ||
Maximum Frequency 915MHz | ||
Interface Type UART | ||
Standards/Approvals FCC part 15.247, EN 62368-1:2014, EN 301 489-3 V2.1.1, IC, ETSI, EN 300 220-2 V3.1.1, FCC, EN 301 489-1 V2.2.0, EN 62479:2010 | ||
RoHS Status: Exempt
Related links
- NeoCortec FWNCxxxx Breakout board NC1000-8 Wireless mesh network Breakout Board for Adafruit Feather 2.4 GHz FWNC1000C-8
- NeoCortec NC1000C-8 RF Module 868 MHz 3.9V
- NeoCortec NC1000C-9 RF Module 915 MHz 3.9V
- Infineon DSO-8 / TSON-8 CAN Demoboard Demoboard Demonstration Board for Infineon 8-Pin Standard CAN Transceivers
- MikroElektronika Opto 2 Click LoRa Module 8 GHz MIKROE-3015
- Infineon DSO-8 LIN Demoboard LIN Demoboard Demonstration Board for Infineon 8-Pin Standard CAN Transceivers
- NXP Design Board QorIQ LS1043A Software for Embedded Networking, Industrial Infrastructure 1.6 GHz LS1043ARDB-PD
- BGAP2D30AE6327XTSA1 Infineon Pre-Driver for Wireless Infrastructure Applications 35.2 dB, 16-Pin 4200 MHz TSNP-16
