STMicroelectronics Evaluation Platform IDB009V1 Bluetooth Low Energy Evaluation Board for STEVAL-IDB009V1 8 MHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
196-1756
Mfr. Part No.:
STEVAL-IDB009V1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

RF Technology

Bluetooth Low Energy

Kit Classification

Evaluation Board

Product Type

Communication & Wireless Development Tool

Technology

Bluetooth low energy

For Use With

STEVAL-IDB009V1

Featured Device

IDB009V1

Kit Name

Evaluation Platform

Maximum Frequency

8MHz

Interface Type

USB

Standards/Approvals

WEEE, Bluetooth low energy technology v5.0, RoHS

COO (Country of Origin):
IT
The STEVAL-IDB009V1 evaluation platform is based on the BlueNRG-248 (QFN48), low power Bluetooth® system on chip with 256 KB Flash and 24 KB RAM. The BlueNRG-2 chip is compliant with the Bluetooth® low energy technology v5.0 specification, supporting master, slave and simultaneous master-and-slave roles, and the Bluetooth low energy extended data length feature. The STEVAL-IDB009V1 also provides a set of hardware resources for implementing a wide range of application scenarios: sensor data (accelerometer, pressure and temperature sensor), remote control (buttons and LEDs) and debug message management through USB virtual COM. Three power options are available (USB only, battery only, and external power supply plus USB) for high application development and testing flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy