MikroElektronika LIN Click Mikroe-3816 Development Kit for Local Interconnect Network (LIN) MIKROE-3816
- RS Stock No.:
- 200-1374
- Mfr. Part No.:
- MIKROE-3816
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save €3.15
View bulk pricing optionsSubtotal (1 unit)*
€12.61
(exc. VAT)
€15.51
(inc. VAT)
In Stock
- 141 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.61 | - |
| 5 - 9 | €11.98 | €3.15 |
| 10 + | €11.35 | €12.60 |
*price indicative
- RS Stock No.:
- 200-1374
- Mfr. Part No.:
- MIKROE-3816
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Development Kit | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Infineon Smart Power Technology SPT | |
| For Use With | Local Interconnect Network (LIN) | |
| Featured Device | Mikroe-3816 | |
| Kit Name | LIN Click | |
| Interface Type | GPIO, UART | |
| Standards/Approvals | LIN Specification 2.2A, RoHS, AEC, ISO 17987-4 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Development Kit | ||
Product Type Communication & Wireless Development Tool | ||
Technology Infineon Smart Power Technology SPT | ||
For Use With Local Interconnect Network (LIN) | ||
Featured Device Mikroe-3816 | ||
Kit Name LIN Click | ||
Interface Type GPIO, UART | ||
Standards/Approvals LIN Specification 2.2A, RoHS, AEC, ISO 17987-4 | ||
- COO (Country of Origin):
- RS
The MikroElektronika LIN transceiver , It is a transceiver for the local interconnect network (LIN) with integrated wake-up and protection. It using data transmission rates from 2.4 kbps to 20 kbps
Very low current consumption in sleep mode
Very low leakage current on the BUS pin
Digital I/O level compatible with 3.3 V and 5 V microcontroller
TxD protected with dominant time-out function
Related links
- Texas Instruments Fault Protected Local Interconnect Network (LIN) Transceiver TLIN2029 Evaluation Module for TLIN2029
- MikroElektronika LIN HALL Click Magnetic Switch Module for MCP3201, MLX90242
- MikroElektronika Dual LIN Click TLE7268SKXUMA1 Transceiver Board for BCM MIKROE-3870
- MikroElektronika 4G LTE 3 Click MIKROE 6396 LTE Development Kit for MikroBus MIKROE-6396
- MikroElektronika MCP2517FD Click MIKROE-2379
- MikroElektronika GNSS 25 Click MIKROE 6535 GNSS GPS Board for RYS3520 MIKROE-6535
- MikroElektronika Xport Edge Click MIKROE 6540 Ethernet Ethernet Switch for MikroBus MIKROE-6540
- MikroElektronika UART 1-Wire Click MIKROE-3340
