DFRobot Expansion Board DFR04 Development Kit for LattePanda DFR0491
- RS Stock No.:
- 201-8089
- Mfr. Part No.:
- DFR0491
- Manufacturer:
- DFRobot
Subtotal (1 unit)*
€8.83
(exc. VAT)
€10.86
(inc. VAT)
Limited stock
- 14 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.83 |
*price indicative
- RS Stock No.:
- 201-8089
- Mfr. Part No.:
- DFR0491
- Manufacturer:
- DFRobot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFRobot | |
| Kit Classification | Development Kit | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | LattePanda | |
| Featured Device | DFR04 | |
| Kit Name | Expansion Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Kit Classification Development Kit | ||
Product Type Communication & Wireless Development Tool | ||
For Use With LattePanda | ||
Featured Device DFR04 | ||
Kit Name Expansion Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The DFRobot gravity I/O expansion shield which is made for lattepanda V1 breakout all GPIO pins to make it compatible with standard arduino device and no interruption with other port on lattepanda. It use a 7 to 12V wide range power supply to power the board and device via DC 2.1 or DC terminal port.
It used 8x8 general 2.54mm prototype pad
Analog gravity interface is x6
Related links
- DFRobot Expansion Board DFR02 WiFi Xbee Development Kit for Arduino V7.1 DFR0265
- DFRobot Expansion Board Development Kit for SEN015 Arduino
- DFRobot Expansion Board Ppg (Photoplethysmography) Development Kit for SEN020 Arduino
- DFRobot RS232 Connector Expansion Shield Shield for LattePanda V1.0 DFR0734
- DFRobot RS485 Connector Expansion Shield Shield for LattePanda V1.0 DFR0684
- DFRobot MBT0034 BBC Micro:bit Add-on DFRobot Environment Science Expansion Board for Micro:bit V2.0
- DFRobot MBT0005 BBC Micro:bit Add-on Micro: IO-BOX Expansion Board with On-board Li-ion Battery Power
- DFRobot FIT0478 7 in Capacitive Touch Panel Overlay for LattePanda V1 IPS Display 177.8 mm Capacitive Touch Screen
