Texas Instruments SimpleLink multi band CC1352R wireless MCU Launchpad SensorTag kit CC1352R Development Board for TI

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-6398
Mfr. Part No.:
LPSTK-CC1352R
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Communication & Wireless Development Tool

Kit Classification

Development Board

Technology

MIOTY

For Use With

TI BoosterPack Ecosystem

Featured Device

CC1352R

Kit Name

SimpleLink multi band CC1352R wireless MCU Launchpad SensorTag kit

Maximum Frequency

2.4GHz

Standards/Approvals

RoHS

The Texas Instruments SimpleLink multi band wireless MCU Launchpad sensorTag kit offers offers integrated environmental and motion sensors, multi band wireless connectivity and easy-to-use software to help you prototype your next wireless sensor networking application. By using this, developers can easily develop connected applications featuring Bluetooth, Zigbee, Thread and proprietary protocols on both 2.4GHz and Sub-1GHz frequencies giving maximum developer flexibility.

Compatible with TI BoosterPack Ecosystem and many more hardware components to expand on features to fit your design

Supported by SimpleLink Starter mobile app available on both iOS and android

Provides intuitive configuration with SysConfig

Supports IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), Wireless M-Bus, MIOTY® technology and proprietary systems, including the TI 15.4-Stack (Sub-1 GHz)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy