Quectel UMTS<EEVB-KIT EC25, BG95, EG91, EG25G, EG21G, EC21, BG96 LTE Evaluation Kit for UMTS and LTE product
- RS Stock No.:
- 206-9172
- Mfr. Part No.:
- UMTS<E-EVAL-KIT-V2
- Manufacturer:
- Quectel
Get a bulk buy discount
Add 2 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€157.61
(exc. VAT)
€193.86
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 24 December 2026
- Plus 2 unit(s) shipping from 21 January 2027
- Plus 4 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €157.61 | - |
| 2 - 4 | €149.72 | 5% |
| 5 + | €145.01 | 7% |
*price indicative
- RS Stock No.:
- 206-9172
- Mfr. Part No.:
- UMTS<E-EVAL-KIT-V2
- Manufacturer:
- Quectel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quectel | |
| Kit Classification | Evaluation Kit | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | LTE | |
| For Use With | UMTS and LTE product | |
| Featured Device | EC25, BG95, EG91, EG25G, EG21G, EC21, BG96 | |
| Kit Name | UMTS<EEVB-KIT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Quectel | ||
Kit Classification Evaluation Kit | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology LTE | ||
For Use With UMTS and LTE product | ||
Featured Device EC25, BG95, EG91, EG25G, EG21G, EC21, BG96 | ||
Kit Name UMTS<EEVB-KIT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Quectel supplies UMTS<E EVB for designers to develop applications based on Quectel UMTS<Emodules and Wi-Fi modules. This EVB can test basic functionalities of these modules.
Support (U)SIM card insertion detection
Support SD card
Related links
- Quectel BG95-M3 GNSS LTE CAT NB2 tracking
- Quectel Quectel BG96 LTE Cat M1 & Cat NB1 & EGPRS Module EGPRS LTE FDD for M2M applications such as wireless
- Robustel 2 FDD LTE GPRS EVDO LTE, HSPA
- Telit CMB100B0-WW 5.5V WiFi Module EDGE GPRS LTE Cat 4 LTE Cat 1/Cat M1
- Phoenix Contact 150Mbps RS2000 4 EDGE GPRS HSPA, GSM
- Phoenix Contact 150Mbps RS4000 6 HSPA GPRS GSM, EDGE
- RF Solutions ANT-5GSMPUKS-SMA Puck Antenna with SMA Connector 6000 MHz 5G (LTE) GPRS, GSM
- Siretta OSCAR70/X/NTYPE-M/S/S/36 Fibreglass WiFi Antenna with N-Type Male Connector 5G NR LTE-M, NB
