FTDI Chip UMFT230XA-01 UMFT230X Evaluation Kit for UART UMFT230XA-01
- RS Stock No.:
- 216-2614
- Mfr. Part No.:
- UMFT230XA-01
- Manufacturer:
- FTDI Chip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-2614
- Mfr. Part No.:
- UMFT230XA-01
- Manufacturer:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Kit | |
| For Use With | UART | |
| Featured Device | UMFT230X | |
| Kit Name | UMFT230XA-01 | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Kit | ||
For Use With UART | ||
Featured Device UMFT230X | ||
Kit Name UMFT230XA-01 | ||
The FTDI Chip USB to Basic UART DIP module with a 0.3 inch row pitch. It has a battery charger detection feature which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT230X being enumerated).
On board USB mini-B socket
Function without peripheral wires or application board
Related links
- FTDI Chip UMFT230XA USB to Basic UART Development Module UMFT230XA Evaluation Kit for IC, FTDI’s FT230XQ 24 MHz
- FTDI Chip UMFT240XA FT240XQ Evaluation Kit for Standard 0.3 in wide 24 pin DIP socket 48 MHz UMFT240XA-01
- FTDI Chip UMFT201XA FT201XQ Evaluation Kit for inch, Standard 0.3 in wide 16 pin DIP socket 24 MHz UMFT231XA-01
- FTDI Chip UMFT260EV1A UMFT260 Evaluation Kit for IC UMFT260EV1A
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x 100 MHz UMFT601X-B
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x 100 MHz UMFT600A-B
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x 100 MHz UMFT601A-B
- FTDI Chip UMFT4222EV-D UMFT4222 Evaluation Kit for FT4222H UMFT4222EV-D
